4 µF 450 V Aluminum Electrolytic Capacitors Axial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVA1702

DigiKey Part Number
TVA1702-ND
Manufacturer
Manufacturer Product Number
TVA1702
Description
CAP ALUM 4UF 450V AXIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
4 µF 450 V Aluminum Electrolytic Capacitors Axial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
-
Size / Dimension
0.438" Dia x 1.500" L (11.12mm x 38.10mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 289
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹787.42000₹787.42
10₹557.62500₹5,576.25
50₹462.48220₹23,124.11
350₹390.67831₹1,36,737.41
700₹372.89843₹2,61,028.90
1,050₹363.93570₹3,82,132.48
Manufacturers Standard Package