
TVA1704-E3 | |
|---|---|
DigiKey Part Number | TVA1704-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1704-E3 |
Description | CAP ALUM 8UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | - | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Operating Temperature | -20°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 0.485" Dia x 1.750" L (12.32mm x 44.50mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹987.77000 | ₹987.77 |
| 10 | ₹708.40000 | ₹7,084.00 |
| 50 | ₹593.07300 | ₹29,653.65 |
| 260 | ₹516.62319 | ₹1,34,322.03 |
| 520 | ₹493.29981 | ₹2,56,515.90 |
| 1,040 | ₹473.94041 | ₹4,92,898.03 |