
TVA1705-E3 | |
|---|---|
DigiKey Part Number | TVA1705-E3-ND |
Manufacturer | |
Manufacturer Product Number | TVA1705-E3 |
Description | CAP ALUM 10UF 450V AXIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Axial, Can |
Datasheet | Datasheet |
Category | Operating Temperature -20°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Size / Dimension 0.625" Dia x 1.750" L (15.88mm x 44.45mm) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial, Can |
Voltage - Rated 450 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,171.35000 | ₹1,171.35 |
| 10 | ₹848.36500 | ₹8,483.65 |
| 50 | ₹715.22120 | ₹35,761.06 |
| 210 | ₹636.32281 | ₹1,33,627.79 |
| 630 | ₹593.44098 | ₹3,73,867.82 |
| 1,050 | ₹577.54819 | ₹6,06,425.60 |