100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF100MFKE1

DigiKey Part Number
3579-CRHV1206AF100MFKE1TR-ND - Tape & Reel (TR)
3579-CRHV1206AF100MFKE1CT-ND - Cut Tape (CT)
3579-CRHV1206AF100MFKE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF100MFKE1
Description
RES SMD 100M OHM, 1%, 0.3W, 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
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
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
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
In-Stock: 1,028
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹242.28000₹242.28
10₹171.08900₹1,710.89
25₹154.80040₹3,870.01
50₹145.37020₹7,268.51
100₹137.85000₹13,785.00
250₹130.22928₹32,557.32
500₹125.80670₹62,903.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹122.28706₹1,22,287.06
2,000₹119.48263₹2,38,965.26
3,000₹118.11450₹3,54,343.50
5,000₹116.63141₹5,83,157.05
7,000₹115.78161₹8,10,471.27
Manufacturers Standard Package