
CRHV1206AF100MFKF1 | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF100MFKF1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF100MFKF1CT-ND - Cut Tape (CT) 3579-CRHV1206AF100MFKF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF100MFKF1 |
Description | RES SMD 100M OHM, 1%, 0.3W, 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹157.48000 | ₹157.48 |
| 10 | ₹106.13900 | ₹1,061.39 |
| 25 | ₹94.49080 | ₹2,362.27 |
| 50 | ₹87.72540 | ₹4,386.27 |
| 100 | ₹82.37640 | ₹8,237.64 |
| 250 | ₹76.93064 | ₹19,232.66 |
| 500 | ₹73.77722 | ₹36,888.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹71.26679 | ₹71,266.79 |
| 2,000 | ₹69.26795 | ₹1,38,535.90 |
| 3,000 | ₹68.29291 | ₹2,04,878.73 |
| 5,000 | ₹67.23519 | ₹3,36,175.95 |
| 7,000 | ₹66.62945 | ₹4,66,406.15 |
| 10,000 | ₹66.05648 | ₹6,60,564.80 |
| 12,000 | ₹65.78815 | ₹7,89,457.80 |