100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF100MFKFT

DigiKey Part Number
3579-CRHV1206AF100MFKFTTR-ND - Tape & Reel (TR)
3579-CRHV1206AF100MFKFTCT-ND - Cut Tape (CT)
3579-CRHV1206AF100MFKFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF100MFKFT
Description
RES 100 MOHM 1% 0.3W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹157.48000₹157.48
10₹106.13900₹1,061.39
25₹94.49080₹2,362.27
50₹87.72540₹4,386.27
100₹82.37640₹8,237.64
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹76.93064₹19,232.66
500₹73.77722₹36,888.61
750₹72.23903₹54,179.27
1,250₹70.57311₹88,216.39
1,750₹69.61846₹1,21,832.30
2,500₹68.71498₹1,71,787.45
Manufacturers Standard Package