1 GOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF1G00FMFF

DigiKey Part Number
3579-CRHV1206AF1G00FMFFTR-ND - Tape & Reel (TR)
3579-CRHV1206AF1G00FMFFCT-ND - Cut Tape (CT)
3579-CRHV1206AF1G00FMFFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF1G00FMFF
Description
CRHV1206, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1 GOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,947
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹160.28000₹160.28
10₹108.09600₹1,080.96
25₹96.31720₹2,407.93
50₹89.49580₹4,474.79
100₹84.07240₹8,407.24
250₹78.55952₹19,639.88
500₹75.36510₹37,682.55
1,000₹75.13680₹75,136.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹69.18618₹2,76,744.72
8,000₹67.90208₹5,43,216.64
12,000₹67.27493₹8,07,299.16
Manufacturers Standard Package