CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF20M0FKE1

DigiKey Part Number
3579-CRHV1206AF20M0FKE1TR-ND - Tape & Reel (TR)
3579-CRHV1206AF20M0FKE1CT-ND - Cut Tape (CT)
3579-CRHV1206AF20M0FKE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF20M0FKE1
Description
RES SMD 20M OHM, 1%, 0.3W, 1206,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,607
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹203.21000₹203.21
10₹141.98400₹1,419.84
25₹128.28240₹3,207.06
50₹113.64040₹5,682.02
100₹107.13580₹10,713.58
250₹105.90232₹26,475.58
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹100.36760₹1,00,367.60
2,000₹96.02289₹1,92,045.78
3,000₹95.25056₹2,85,751.68
5,000₹94.43587₹4,72,179.35
7,000₹94.22058₹6,59,544.06
Manufacturers Standard Package