
CRHV1206AF20M0FKE1 | |
---|---|
DigiKey Part Number | 3579-CRHV1206AF20M0FKE1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF20M0FKE1CT-ND - Cut Tape (CT) 3579-CRHV1206AF20M0FKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF20M0FKE1 |
Description | RES SMD 20M OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹203.21000 | ₹203.21 |
10 | ₹141.98400 | ₹1,419.84 |
25 | ₹128.28240 | ₹3,207.06 |
50 | ₹113.64040 | ₹5,682.02 |
100 | ₹107.13580 | ₹10,713.58 |
250 | ₹105.90232 | ₹26,475.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹100.36760 | ₹1,00,367.60 |
2,000 | ₹96.02289 | ₹1,92,045.78 |
3,000 | ₹95.25056 | ₹2,85,751.68 |
5,000 | ₹94.43587 | ₹4,72,179.35 |
7,000 | ₹94.22058 | ₹6,59,544.06 |