2 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV1206AF2M00FKFT

DigiKey Part Number
3579-CRHV1206AF2M00FKFTTR-ND - Tape & Reel (TR)
3579-CRHV1206AF2M00FKFTCT-ND - Cut Tape (CT)
3579-CRHV1206AF2M00FKFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV1206AF2M00FKFT
Description
RES 2 MOHM 1% 0.3W 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.125" L x 0.063" W (3.18mm x 1.60mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹382.06000₹382.06
10₹335.65600₹3,356.56
25₹323.57920₹8,089.48
50₹87.72540₹4,386.27
100₹82.37640₹8,237.64
250₹76.93064₹19,232.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₹265.86524₹1,32,932.62
1,000₹263.77975₹2,63,779.75
1,500₹70.04233₹1,05,063.50
2,500₹68.71498₹1,71,787.45
3,500₹67.95496₹2,37,842.36
5,000₹67.23519₹3,36,175.95
6,000₹66.89870₹4,01,392.20
12,000₹65.78815₹7,89,457.80
12,500₹65.73012₹8,21,626.50
Manufacturers Standard Package