
CRHV1206AF400MJNEF | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF400MJNEFTR-ND - Tape & Reel (TR) 3579-CRHV1206AF400MJNEFCT-ND - Cut Tape (CT) 3579-CRHV1206AF400MJNEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF400MJNEF |
Description | CRHV1206, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 400 MOhms ±5% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹168.67000 | ₹168.67 |
| 10 | ₹113.59400 | ₹1,135.94 |
| 25 | ₹101.12560 | ₹2,528.14 |
| 50 | ₹93.93140 | ₹4,696.57 |
| 100 | ₹88.20990 | ₹8,820.99 |
| 250 | ₹82.40996 | ₹20,602.49 |
| 500 | ₹79.04596 | ₹39,522.98 |
| 1,000 | ₹76.36779 | ₹76,367.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹72.53692 | ₹2,90,147.68 |
| 8,000 | ₹71.18385 | ₹5,69,470.80 |
| 12,000 | ₹70.52363 | ₹8,46,283.56 |