
CRHV1206AF50M0FKF1 | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF50M0FKF1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF50M0FKF1CT-ND - Cut Tape (CT) 3579-CRHV1206AF50M0FKF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF50M0FKF1 |
Description | RES SMD 50M OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 10 | ₹161.39800 | ₹1,613.98 |
| 25 | ₹143.32000 | ₹3,583.00 |
| 50 | ₹137.13260 | ₹6,856.63 |
| 100 | ₹130.05040 | ₹13,005.04 |
| 250 | ₹122.85644 | ₹30,714.11 |
| 500 | ₹122.32898 | ₹61,164.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹117.88961 | ₹1,17,889.61 |
| 2,000 | ₹107.56134 | ₹2,15,122.68 |
| 3,000 | ₹104.81592 | ₹3,14,447.76 |
| 5,000 | ₹102.03513 | ₹5,10,175.65 |
| 7,000 | ₹101.80411 | ₹7,12,628.77 |