
CRHV1206AF5M00FKF1 | |
|---|---|
DigiKey Part Number | 3579-CRHV1206AF5M00FKF1TR-ND - Tape & Reel (TR) 3579-CRHV1206AF5M00FKF1CT-ND - Cut Tape (CT) 3579-CRHV1206AF5M00FKF1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV1206AF5M00FKF1 |
Description | RES SMD 5M OHM, 1%, 0.3W, 1206, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 5 MOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹229.24000 | ₹229.24 |
| 10 | ₹161.39800 | ₹1,613.98 |
| 25 | ₹139.33160 | ₹3,483.29 |
| 50 | ₹134.07600 | ₹6,703.80 |
| 100 | ₹129.13720 | ₹12,913.72 |
| 250 | ₹122.32712 | ₹30,581.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹110.16728 | ₹1,10,167.28 |
| 2,000 | ₹99.94199 | ₹1,99,883.98 |