CRHV Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRHV2010AF12M0FKEF

DigiKey Part Number
3579-CRHV2010AF12M0FKEFTR-ND - Tape & Reel (TR)
3579-CRHV2010AF12M0FKEFCT-ND - Cut Tape (CT)
3579-CRHV2010AF12M0FKEFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRHV2010AF12M0FKEF
Description
CRHV2010, 3-SIDED, SOLDER COATED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.027" (0.69mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,985
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.02000$2.02
10$1.39400$13.94
25$1.25120$31.28
50$1.16820$58.41
100$1.10230$110.23
250$1.03544$258.86
500$1.00980$504.90
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.88464$2,653.92
6,000$0.86798$5,207.88
9,000$0.85984$7,738.56
Manufacturers Standard Package