
CRHV2010AF100MFKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF100MFKEFTR-ND - Tape & Reel (TR) 3579-CRHV2010AF100MFKEFCT-ND - Cut Tape (CT) 3579-CRHV2010AF100MFKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF100MFKEF |
Description | CRHV2010, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 MOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹202.21000 | ₹202.21 |
| 10 | ₹140.52400 | ₹1,405.24 |
| 25 | ₹126.47200 | ₹3,161.80 |
| 50 | ₹118.34620 | ₹5,917.31 |
| 100 | ₹111.87910 | ₹11,187.91 |
| 250 | ₹105.31136 | ₹26,327.84 |
| 500 | ₹103.50914 | ₹51,754.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹94.88664 | ₹2,84,659.92 |
| 6,000 | ₹93.20355 | ₹5,59,221.30 |
| 9,000 | ₹92.38222 | ₹8,31,439.98 |