
CRHV2010AF1G00FKET | |
|---|---|
DigiKey Part Number | 3579-CRHV2010AF1G00FKETTR-ND - Tape & Reel (TR) 3579-CRHV2010AF1G00FKETCT-ND - Cut Tape (CT) 3579-CRHV2010AF1G00FKETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2010AF1G00FKET |
Description | RES 1 GOHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹561.91000 | ₹561.91 |
| 10 | ₹457.26400 | ₹4,572.64 |
| 25 | ₹396.82320 | ₹9,920.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹363.36948 | ₹90,842.37 |
| 500 | ₹322.52606 | ₹1,61,263.03 |