
CRHV2512AF1G00FKE1 | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF1G00FKE1TR-ND - Tape & Reel (TR) 3579-CRHV2512AF1G00FKE1CT-ND - Cut Tape (CT) 3579-CRHV2512AF1G00FKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF1G00FKE1 |
Description | RES SMD 1G OHM, 1%, 1.0W, 2512, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹215.26000 | ₹215.26 |
| 10 | ₹149.93600 | ₹1,499.36 |
| 25 | ₹135.00800 | ₹3,375.20 |
| 50 | ₹126.36020 | ₹6,318.01 |
| 100 | ₹119.47380 | ₹11,947.38 |
| 250 | ₹112.47924 | ₹28,119.81 |
| 500 | ₹108.42936 | ₹54,214.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹105.20140 | ₹1,05,201.40 |
| 2,000 | ₹102.63180 | ₹2,05,263.60 |
| 3,000 | ₹101.37829 | ₹3,04,134.87 |
| 5,000 | ₹100.01877 | ₹5,00,093.85 |
| 7,000 | ₹99.23976 | ₹6,94,678.32 |