
CRHV2512AF50M0FKE1 | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF50M0FKE1TR-ND - Tape & Reel (TR) 3579-CRHV2512AF50M0FKE1CT-ND - Cut Tape (CT) 3579-CRHV2512AF50M0FKE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF50M0FKE1 |
Description | RES SMD 50M OHM, 1%, 1.0W, 2512, |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹284.22000 | ₹284.22 |
| 10 | ₹204.35700 | ₹2,043.57 |
| 25 | ₹186.03640 | ₹4,650.91 |
| 50 | ₹175.43200 | ₹8,771.60 |
| 100 | ₹167.00790 | ₹16,700.79 |
| 250 | ₹158.44600 | ₹39,611.50 |
| 500 | ₹153.48106 | ₹76,740.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹149.52812 | ₹1,49,528.12 |
| 2,000 | ₹146.37890 | ₹2,92,757.80 |
| 3,000 | ₹144.84180 | ₹4,34,525.40 |
| 5,000 | ₹143.17544 | ₹7,15,877.20 |