


CRHV2512AF50M0FKE5 | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF50M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV2512AF50M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV2512AF50M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF50M0FKE5 |
Description | RES SMD 50M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2512AF50M0FKE5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹384.86000 | ₹384.86 |
| 10 | ₹285.70800 | ₹2,857.08 |
| 25 | ₹263.00800 | ₹6,575.20 |
| 50 | ₹249.86900 | ₹12,493.45 |
| 100 | ₹239.43210 | ₹23,943.21 |
| 250 | ₹228.80892 | ₹57,202.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹222.65118 | ₹1,11,325.59 |
| 1,000 | ₹217.74679 | ₹2,17,746.79 |
| 1,500 | ₹215.35533 | ₹3,23,032.99 |
| 2,500 | ₹212.75966 | ₹5,31,899.15 |
| 3,500 | ₹211.27316 | ₹7,39,456.06 |