
CRHV2512AF50M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF50M0FKEFTR-ND - Tape & Reel (TR) 3579-CRHV2512AF50M0FKEFCT-ND - Cut Tape (CT) 3579-CRHV2512AF50M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF50M0FKEF |
Description | CRHV2512, 3-SIDED, SOLDER COATED |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.69mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹219.92000 | ₹219.92 |
| 10 | ₹153.57100 | ₹1,535.71 |
| 25 | ₹138.32520 | ₹3,458.13 |
| 50 | ₹129.54720 | ₹6,477.36 |
| 100 | ₹122.54890 | ₹12,254.89 |
| 250 | ₹115.44628 | ₹28,861.57 |
| 500 | ₹111.33304 | ₹55,666.52 |
| 1,000 | ₹108.05569 | ₹1,08,055.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹105.44509 | ₹2,10,890.18 |
| 4,000 | ₹103.36611 | ₹4,13,464.44 |
| 6,000 | ₹102.35147 | ₹6,14,108.82 |