


CRHV2512AF51M0FKE5 | |
|---|---|
DigiKey Part Number | 3579-CRHV2512AF51M0FKE5TR-ND - Tape & Reel (TR) 3579-CRHV2512AF51M0FKE5CT-ND - Cut Tape (CT) 3579-CRHV2512AF51M0FKE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRHV2512AF51M0FKE5 |
Description | RES SMD 51M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 51 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRHV2512AF51M0FKE5 Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.69mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹384.86000 | ₹384.86 |
| 10 | ₹285.70800 | ₹2,857.08 |
| 25 | ₹263.00800 | ₹6,575.20 |
| 50 | ₹249.86900 | ₹12,493.45 |
| 100 | ₹239.43210 | ₹23,943.21 |
| 250 | ₹228.80892 | ₹57,202.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹222.65118 | ₹1,11,325.59 |
| 1,000 | ₹217.74679 | ₹2,17,746.79 |
| 1,500 | ₹215.35533 | ₹3,23,032.99 |
| 2,500 | ₹212.75966 | ₹5,31,899.15 |
| 3,500 | ₹211.27316 | ₹7,39,456.06 |