
CRMA2512AF50M0FKEF | |
|---|---|
DigiKey Part Number | 3579-CRMA2512AF50M0FKEFTR-ND - Tape & Reel (TR) 3579-CRMA2512AF50M0FKEFCT-ND - Cut Tape (CT) 3579-CRMA2512AF50M0FKEFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRMA2512AF50M0FKEF |
Description | CRMA2512 50M 1% EF E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.029" (0.74mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹138.85000 | ₹138.85 |
| 10 | ₹92.16100 | ₹921.61 |
| 25 | ₹76.93440 | ₹1,923.36 |
| 50 | ₹71.77180 | ₹3,588.59 |
| 100 | ₹66.68390 | ₹6,668.39 |
| 250 | ₹61.59220 | ₹15,398.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹50.35073 | ₹1,00,701.46 |