100 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHV100100MFKEB

DigiKey Part Number
3579-FHV100100MFKEB-ND
Manufacturer
Manufacturer Product Number
FHV100100MFKEB
Description
RES 100M OHM 1% 1W RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 MOhms ±1% 1W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
Radial
Size / Dimension
1.070" L x 0.125" W (27.18mm x 3.18mm)
Height - Seated (Max)
0.360" (9.14mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹692.37000₹692.37
10₹504.32300₹5,043.23