
FHV1501G00FNES | |
|---|---|
DigiKey Part Number | 3579-FHV1501G00FNES-ND |
Manufacturer | |
Manufacturer Product Number | FHV1501G00FNES |
Description | FHV150 1G 1% 200 ES E3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 1.5W Through Hole Resistor Radial High Voltage, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 1.570" L x 0.125" W (39.88mm x 3.18mm) | |
Height - Seated (Max) | 0.410" (10.41mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,113.57000 | ₹1,113.57 |
| 10 | ₹915.55200 | ₹9,155.52 |
| 25 | ₹870.17080 | ₹21,754.27 |
| 50 | ₹834.48060 | ₹41,724.03 |
| 100 | ₹798.12880 | ₹79,812.88 |
| 300 | ₹757.42823 | ₹2,27,228.47 |
| 500 | ₹745.78060 | ₹3,72,890.30 |
| 1,000 | ₹727.89355 | ₹7,27,893.55 |