CDR31BP330BFWSAJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹99.54129
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹812.69560
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹753.49082
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹295.40000
Datasheet
33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP330BFWSAJ

DigiKey Part Number
CDR31BP330BFWSAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR31BP330BFWSAJ
Description
CAP CER 33PF 100V BP 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP330BFWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹110.44032₹1,10,440.32
Manufacturers Standard Package