470 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP471BJWSAJ

DigiKey Part Number
720-CDR31BP471BJWSAJTR-ND - Tape & Reel (TR)
720-CDR31BP471BJWSAJCT-ND - Cut Tape (CT)
720-CDR31BP471BJWSAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDR31BP471BJWSAJ
Description
CAP CER 470PF 100V BP 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP471BJWSAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,216
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹167.73000₹167.73
10₹112.01000₹1,120.10
50₹89.86860₹4,493.43
100₹83.03800₹8,303.80
500₹71.49044₹35,745.22
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹67.91582₹67,915.82
2,000₹64.97348₹1,29,946.96
3,000₹63.49943₹1,90,498.29
5,000₹61.86544₹3,09,327.20
7,000₹60.90996₹4,26,369.72
10,000₹59.99091₹5,99,909.10
Manufacturers Standard Package