CDR32BP102BKURAJ is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹167.73000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹61.87923
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹105.09518
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹231.47402
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹503.62560
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹491.98714
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹256.34909
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹462.90146
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹54.96811
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹262.02909
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹87.95128
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹62.16028
Datasheet
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP102BKURAJ

DigiKey Part Number
CDR32BP102BKURAJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR32BP102BKURAJ
Description
CAP CER 1000PF 100V BP 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR32BP102BKURAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹61.87923₹1,23,758.46