
CDR32BX103BKUPAJ | |
---|---|
DigiKey Part Number | 720-CDR32BX103BKUPAJTR-ND - Tape & Reel (TR) 720-CDR32BX103BKUPAJCT-ND - Cut Tape (CT) 720-CDR32BX103BKUPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDR32BX103BKUPAJ |
Description | CAP CER 10000PF 100V BX 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BX103BKUPAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | P (0.1%) | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹134.88000 | ₹134.88 |
10 | ₹89.36100 | ₹893.61 |
50 | ₹71.22280 | ₹3,561.14 |
100 | ₹65.63210 | ₹6,563.21 |
500 | ₹56.18306 | ₹28,091.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹53.25820 | ₹53,258.20 |
2,000 | ₹50.85113 | ₹1,01,702.26 |
3,000 | ₹49.64500 | ₹1,48,935.00 |
5,000 | ₹48.30828 | ₹2,41,541.40 |
7,000 | ₹47.52661 | ₹3,32,686.27 |
10,000 | ₹46.77485 | ₹4,67,748.50 |
12,000 | ₹46.41842 | ₹5,57,021.04 |