
GA0402A470JXAAC31G | |
|---|---|
DigiKey Part Number | 720-1865-2-ND - Tape & Reel (TR) 720-1865-1-ND - Cut Tape (CT) 720-1865-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402A470JXAAC31G |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402A470JXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.96000 | ₹27.96 |
| 10 | ₹16.40100 | ₹164.01 |
| 50 | ₹11.89060 | ₹594.53 |
| 100 | ₹10.53000 | ₹1,053.00 |
| 500 | ₹8.21342 | ₹4,106.71 |
| 1,000 | ₹7.50054 | ₹7,500.54 |
| 2,500 | ₹6.74890 | ₹16,872.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.29639 | ₹31,481.95 |
| 10,000 | ₹5.92402 | ₹59,240.20 |
| 15,000 | ₹5.73752 | ₹86,062.80 |
| 25,000 | ₹5.53089 | ₹1,38,272.25 |
| 35,000 | ₹5.41009 | ₹1,89,353.15 |
| 50,000 | ₹5.29386 | ₹2,64,693.00 |