GA0402Y183MXJAP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.13947
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.13947
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.13947
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.13947
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.54256
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.95225
Datasheet
0.018 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0402Y183MXJAP31G

DigiKey Part Number
GA0402Y183MXJAP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0402Y183MXJAP31G
Description
CAP CER 0.018UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0402Y183MXJAP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹3.54256₹35,425.60
Manufacturers Standard Package