GA0603A101KXBAC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹27.56479
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹27.89069
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹25.05660
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹25.36185
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹22.18479
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹21.90672
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹20.13121
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹19.87145
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.59458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.81401
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.86028
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.07249
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.63218
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.44490
Datasheet
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A101KXBAC31G

DigiKey Part Number
GA0603A101KXBAC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A101KXBAC31G
Description
CAP CER 100PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A101KXBAC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹4.16600₹33,328.00