GA0603A820KBBAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹44.61298
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹45.06685
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹42.62132
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹43.06125
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹35.61557
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹35.22971
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹34.01941
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹33.64536
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.10964
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.32432
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.34568
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.56276
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.16205
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹11.97971
Datasheet
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603A820KBBAR31G

DigiKey Part Number
GA0603A820KBBAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603A820KBBAR31G
Description
CAP CER 82PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
82 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0603A820KBBAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹4.41702₹44,170.20
Manufacturers Standard Package