GA0603D680JXAAT31M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.18329
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.28365
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.66268
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.58522
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.96562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹20.79527
Datasheet
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0603D680JXAAT31M

DigiKey Part Number
720-GA0603D680JXAAT31MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0603D680JXAAT31M
Description
MLCC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹4.04835₹32,386.80