
GA0603Y472KXAAC31G | |
|---|---|
DigiKey Part Number | 720-GA0603Y472KXAAC31GTR-ND - Tape & Reel (TR) 720-GA0603Y472KXAAC31GCT-ND - Cut Tape (CT) 720-GA0603Y472KXAAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0603Y472KXAAC31G |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0603Y472KXAAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹11.27600 | ₹112.76 |
| 50 | ₹8.05120 | ₹402.56 |
| 100 | ₹7.06350 | ₹706.35 |
| 500 | ₹5.39546 | ₹2,697.73 |
| 1,000 | ₹4.88295 | ₹4,882.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.11579 | ₹16,463.16 |
| 8,000 | ₹3.83099 | ₹30,647.92 |
| 12,000 | ₹3.68846 | ₹44,261.52 |
| 20,000 | ₹3.53045 | ₹70,609.00 |
| 28,000 | ₹3.43813 | ₹96,267.64 |
| 40,000 | ₹3.34934 | ₹1,33,973.60 |