GA0805A101KXCBC31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.22943
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.23643
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.19302
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.18710
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.12398
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.12853
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.10158
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.09773
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.06903
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.07203
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.05709
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.05456
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.06303
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹0.06584
Datasheet
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805A101KXCBC31G

DigiKey Part Number
GA0805A101KXCBC31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805A101KXCBC31G
Description
CAP CER 100PF 200V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805A101KXCBC31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹5.20273₹31,216.38