GA0805H182MXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.24246
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.73364
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹11.73088
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹11.31315
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.55689
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.03133
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.87885
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹10.48305
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹48.00290
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹49.14102
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹38.03843
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹39.00875
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.54375
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.01782
Datasheet
1800 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H182MXBBP31G

DigiKey Part Number
GA0805H182MXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H182MXBBP31G
Description
CAP CER 1800PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1800 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H182MXBBP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹10.48305₹1,04,830.50
Manufacturers Standard Package