GA0805H472MXBBP31G is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.59458
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹16.11807
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹13.01405
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.56436
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹14.86028
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹15.36637
Datasheet

Upgrade


Vishay Vitramon
In Stock: 5,950
Unit Price: ₹48.46000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹11.56671
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.72384
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.98398
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.06330
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.81751
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.95766
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹6.19345
Datasheet
4700 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA0805H472MXBBP31G

DigiKey Part Number
GA0805H472MXBBP31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA0805H472MXBBP31G
Description
CAP CER 4700PF 100V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA0805H472MXBBP31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.56671₹1,15,667.10
Manufacturers Standard Package