
GA1206Y471JXLAT31G | |
|---|---|
DigiKey Part Number | 720-GA1206Y471JXLAT31GTR-ND - Tape & Reel (TR) 720-GA1206Y471JXLAT31GCT-ND - Cut Tape (CT) 720-GA1206Y471JXLAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1206Y471JXLAT31G |
Description | CAP CER 470PF 630V X7R 1206 AUTO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹27.58300 | ₹275.83 |
| 50 | ₹20.57540 | ₹1,028.77 |
| 100 | ₹18.41360 | ₹1,841.36 |
| 500 | ₹14.78862 | ₹7,394.31 |
| 1,000 | ₹13.66945 | ₹13,669.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.28720 | ₹36,861.60 |
| 6,000 | ₹11.61082 | ₹69,664.92 |
| 9,000 | ₹11.27219 | ₹1,01,449.71 |
| 15,000 | ₹10.89680 | ₹1,63,452.00 |
| 21,000 | ₹10.67743 | ₹2,24,226.03 |
| 30,000 | ₹10.46634 | ₹3,13,990.20 |