GA1206Y682KBJBR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹12.08685
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.26986
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹9.63279
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ₹36.07339
Datasheet
6800 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y682KBJBR31G

DigiKey Part Number
GA1206Y682KBJBR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1206Y682KBJBR31G
Description
CAP CER 6800PF 16V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1206Y682KBJBR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹11.66009₹1,16,600.90
Manufacturers Standard Package