
GA1812Y222JXGAT31G | |
|---|---|
DigiKey Part Number | 720-GA1812Y222JXGAT31GTR-ND - Tape & Reel (TR) 720-GA1812Y222JXGAT31GCT-ND - Cut Tape (CT) 720-GA1812Y222JXGAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1812Y222JXGAT31G |
Description | CAP CER 2200PF 1000V X7R 1812 AU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Voltage, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹110.89000 | ₹110.89 |
| 10 | ₹71.75300 | ₹717.53 |
| 50 | ₹56.45200 | ₹2,822.60 |
| 100 | ₹51.70890 | ₹5,170.89 |
| 500 | ₹43.72100 | ₹21,860.50 |
| 1,000 | ₹41.24971 | ₹41,249.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹38.19508 | ₹1,14,585.24 |
| 6,000 | ₹36.69991 | ₹2,20,199.46 |
| 9,000 | ₹35.95064 | ₹3,23,555.76 |
| 15,000 | ₹35.12013 | ₹5,26,801.95 |
| 21,000 | ₹34.63453 | ₹7,27,325.13 |