HV2220Y561KXVATHV is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹202.36179
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹193.48256
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹178.33005
Datasheet
560 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2220Y561KXVATHV

DigiKey Part Number
HV2220Y561KXVATHV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HV2220Y561KXVATHV
Description
CAP CER 560PF 4KV X7R 2220
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 4000V (4kV) Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HV2220Y561KXVATHV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.220" L x 0.200" W (5.59mm x 5.08mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹172.71746₹3,45,434.92