
VJ0402A100KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100KXJCW1BC |
Description | CAP CER 10PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹6.43000 | ₹64.30 |
| 50 | ₹4.49160 | ₹224.58 |
| 100 | ₹3.89520 | ₹389.52 |
| 500 | ₹2.88690 | ₹1,443.45 |
| 1,000 | ₹2.57566 | ₹2,575.66 |
| 2,500 | ₹2.24988 | ₹5,624.70 |
| 5,000 | ₹2.05345 | ₹10,267.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.89214 | ₹18,921.40 |
| 20,000 | ₹1.75949 | ₹35,189.80 |
| 30,000 | ₹1.69307 | ₹50,792.10 |
| 50,000 | ₹1.61950 | ₹80,975.00 |
| 70,000 | ₹1.57649 | ₹1,10,354.30 |
| 1,00,000 | ₹1.53514 | ₹1,53,514.00 |