100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A101JXJCW1BC

DigiKey Part Number
720-VJ0402A101JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A101JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402A101JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A101JXJCW1BC
Description
CAP CER 100PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A101JXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,278
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹12.11000₹12.11
10₹6.43000₹64.30
50₹4.49160₹224.58
100₹3.89520₹389.52
500₹2.88690₹1,443.45
1,000₹2.57566₹2,575.66
2,500₹2.24988₹5,624.70
5,000₹2.05345₹10,267.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.89214₹18,921.40
20,000₹1.75949₹35,189.80
30,000₹1.69307₹50,792.10
50,000₹1.61950₹80,975.00
70,000₹1.57649₹1,10,354.30
1,00,000₹1.53514₹1,53,514.00
Manufacturers Standard Package