
VJ1206A330JXBMC | |
|---|---|
DigiKey Part Number | 720-VJ1206A330JXBMCTR-ND - Tape & Reel (TR) 720-VJ1206A330JXBMCCT-ND - Cut Tape (CT) 720-VJ1206A330JXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206A330JXBMC |
Description | CAP CER 33PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206A330JXBMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹20.59400 | ₹205.94 |
| 50 | ₹15.17060 | ₹758.53 |
| 100 | ₹13.48400 | ₹1,348.40 |
| 500 | ₹10.65862 | ₹5,329.31 |
| 1,000 | ₹9.78639 | ₹9,786.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.71072 | ₹26,132.16 |
| 6,000 | ₹8.18453 | ₹49,107.18 |
| 9,000 | ₹7.92102 | ₹71,289.18 |
| 15,000 | ₹7.62901 | ₹1,14,435.15 |
| 21,000 | ₹7.45830 | ₹1,56,624.30 |
| 30,000 | ₹7.29410 | ₹2,18,823.00 |