
VJ0402A151JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A151JXAACTR-ND - Tape & Reel (TR) 720-VJ0402A151JXAACCT-ND - Cut Tape (CT) 720-VJ0402A151JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A151JXAAC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹95.98000 | ₹95.98 |
| 10 | ₹61.50300 | ₹615.03 |
| 50 | ₹47.86040 | ₹2,393.02 |
| 100 | ₹43.64830 | ₹4,364.83 |
| 500 | ₹36.54382 | ₹18,271.91 |
| 1,000 | ₹34.34650 | ₹34,346.50 |
| 2,500 | ₹32.02654 | ₹80,066.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹30.62800 | ₹1,53,140.00 |
| 10,000 | ₹29.47632 | ₹2,94,763.20 |
| 15,000 | ₹28.89928 | ₹4,33,489.20 |
| 25,000 | ₹28.25955 | ₹7,06,488.75 |