
VJ0402A220FXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A220FXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A220FXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A220FXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220FXQCW1BC |
Description | CAP CER 22PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220FXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.97100 | ₹99.71 |
| 50 | ₹7.08220 | ₹354.11 |
| 100 | ₹6.18760 | ₹618.76 |
| 500 | ₹4.69658 | ₹2,348.29 |
| 1,000 | ₹4.23717 | ₹4,237.17 |
| 2,500 | ₹3.75390 | ₹9,384.75 |
| 5,000 | ₹3.46279 | ₹17,313.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.22349 | ₹32,234.90 |
| 20,000 | ₹3.02654 | ₹60,530.80 |
| 30,000 | ₹2.92790 | ₹87,837.00 |
| 50,000 | ₹2.81862 | ₹1,40,931.00 |
| 70,000 | ₹2.75474 | ₹1,92,831.80 |
| 1,00,000 | ₹2.69329 | ₹2,69,329.00 |