VJ0402A271KXJPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.90860
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.14416
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.24043
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹3.75223
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.92793
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₹1.65478
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹7.62057
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.55044
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.95733
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.55044
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.95733
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.55044
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹4.95733
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: ₹5.30545
Datasheet
270 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A271KXJPW1BC

DigiKey Part Number
VJ0402A271KXJPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A271KXJPW1BC
Description
CAP CER 270PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 pF ±10% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A271KXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹1.65478₹82,739.00
Manufacturers Standard Package