3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A3R9CXACW1BC

DigiKey Part Number
720-VJ0402A3R9CXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0402A3R9CXACW1BCCT-ND - Cut Tape (CT)
720-VJ0402A3R9CXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A3R9CXACW1BC
Description
CAP CER 3.9PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A3R9CXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.48231₹14,823.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹5.21800₹52.18
50₹3.63420₹181.71
100₹3.13100₹313.10
500₹2.29984₹1,149.92
1,000₹2.04543₹2,045.43
2,500₹1.77650₹4,441.25
5,000₹1.61510₹8,075.50
Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
* All Digi-Reel orders will add a ₹452.00 reeling fee.