
VJ0402D220FXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D220FXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D220FXCAJCT-ND - Cut Tape (CT) 720-VJ0402D220FXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D220FXCAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D220FXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹52.18000 | ₹52.18 |
| 10 | ₹31.96300 | ₹319.63 |
| 50 | ₹24.07920 | ₹1,203.96 |
| 100 | ₹21.66570 | ₹2,166.57 |
| 500 | ₹17.58420 | ₹8,792.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹16.32339 | ₹16,323.39 |
| 2,000 | ₹15.28577 | ₹30,571.54 |
| 3,000 | ₹14.76625 | ₹44,298.75 |
| 5,000 | ₹14.19055 | ₹70,952.75 |
| 7,000 | ₹13.85410 | ₹96,978.70 |
| 10,000 | ₹13.53051 | ₹1,35,305.10 |
| 12,000 | ₹13.37716 | ₹1,60,525.92 |
| 24,000 | ₹12.86076 | ₹3,08,658.24 |
| 25,000 | ₹12.83335 | ₹3,20,833.75 |