100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y101KXQPW1BC

DigiKey Part Number
720-VJ0402Y101KXQPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y101KXQPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y101KXQPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y101KXQPW1BC
Description
CAP CER 100PF 10V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y101KXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,430
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹10.25000₹10.25
10₹5.49800₹54.98
50₹3.80200₹190.10
100₹3.28950₹328.95
500₹2.41538₹1,207.69
1,000₹2.14701₹2,147.01
2,500₹1.86521₹4,663.02
5,000₹1.69580₹8,479.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000₹1.32104₹66,052.00
1,00,000₹1.24823₹1,24,823.00
1,50,000₹1.21176₹1,81,764.00
2,50,000₹1.17134₹2,92,835.00
3,50,000₹1.14771₹4,01,698.50
5,00,000₹1.12498₹5,62,490.00
Manufacturers Standard Package